SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 72 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$64.61

(exc. GST)

$71.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.461$64.61

*price indicative

RS Stock No.:
267-3706
Mfr. Part No.:
55X72X8 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

55mm

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF 55X72X8 HMSA10 RG Seal, 55mm Inside Diameter, 72mm Outside Diameter - 55X72X8 HMSA10 RG


This seal is a rotary shaft seal designed for effective sealing in various applications. Featuring an inside diameter of 55mm, an outside diameter of 72mm, and a thickness of 8mm, this nitrile rubber seal offers robust performance in both oil and grease environments. It is well-suited for use where there is relative motion between components.

Features & Benefits


• Rubber outside diameter enhances durability and sealing effectiveness

• Single sealing lip optimises leakage prevention for reliable performance

• Garter spring improves retention and sealing performance

• Auxiliary lip enhances sealing against shaft contamination, ensuring clean operation

• Capability of accommodating slight misalignment ensures reliability during operation

• Temperature range of -40°C to +100°C ensures consistent performance across various environments

Applications


• Ideal for sealing between rotating and stationary components

• Used for protecting machine components from contamination

• Suitable for involving mechanical movement in harsh conditions

• Frequently utilised in industrial environments requiring reliability

What performance specifications can be expected from this seal?


It has a permissible circumferential speed of up to 8.22m/s and can operate at a maximum rotational speed of 2880 r/min, making it effective for various applications where high-speed performance is required.

How does the design of the sealing lip contribute to its effectiveness?


The conventional sealing lip, made of nitrile rubber, provides excellent resistance to oil and grease, while the auxiliary lip offers additional protection against dirt and dust ingress, ensuring reliability in demanding environments.

What installation considerations should be taken into account?


When installing, ensure the housing bore and shaft diameters match the provided specifications to guarantee an optimal fit. The design accommodates slight misalignment, which aids installation simplicity without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy