SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 75 mm OD, 8 mm
- RS Stock No.:
- 267-0267
- Mfr. Part No.:
- 45X75X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$67.09
(exc. GST)
$73.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 1,020 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.709 | $67.09 |
*price indicative
- RS Stock No.:
- 267-0267
- Mfr. Part No.:
- 45X75X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Seal | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Seal | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Rotary Shaft Seal, Nitrile Rubber, Radial Shaft Seal - 45X75X8 HMSA10 RG
This radial shaft seal by SKF, with a rubber outer diameter, is designed for use in machinery components requiring efficient sealing against contaminants. With features like a garter spring and auxiliary lip, it optimises sealing performance even in polluted environments.
Features & Benefits
• High pumping rate for efficient lubrication
• Enhanced contamination exclusion with dust lip
• Garter spring ensures secure fit
• Accommodates misalignment for versatile use
Applications
• Ideal for sealing rotating and stationary machine components
• Ensures secure sealing in relative motion components
• Suitable for use in environments with pollutants
• Provides reliable sealing for shaft applications
Can it accommodate misalignment?
Yes, this SKF radial shaft seal is designed to accommodate misalignment for versatile use.
Will it provide enhanced contamination exclusion?
The seal features a dust lip for improved contamination exclusion, ensuring efficient performance.
Is it suitable for use in polluted environments?
Yes, the seal is designed for efficient sealing in polluted environments, making it suitable for various applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
