SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 75 mm OD, 8 mm
- RS Stock No.:
- 267-0266
- Mfr. Part No.:
- 45X75X8 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$66.61
(exc. GST)
$73.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.661 | $66.61 |
*price indicative
- RS Stock No.:
- 267-0266
- Mfr. Part No.:
- 45X75X8 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 45mm Inside Diameter, 75mm Outside Diameter - 45X75X8 HMS5 RG
This seal is a rotary shaft seal designed for the effective sealing of oil or grease in machinery. It features an inside diameter of 45mm, an outside diameter of 75mm, and a thickness of 8mm, making it suitable for various applications within the industrial sector. Crafted from nitrile rubber, this high-temperature shaft seal operates effectively in a temperature range from -40°C to +100°C.
Features & Benefits
• Garter spring ensures consistent radial load for reliable sealing
• Rubber outside diameter promotes durability and flexibility
• Designed to accommodate misalignment for ease of installation
• High pumping rate enhances performance in rotating applications
• Suitable for both oil and grease, providing versatile sealing solutions
• Complies with ISO 6194 and DIN 3760 standards, ensuring quality
Applications
• Used for sealing rotary components in industrial motors
• Effective in requiring lubrication retention
• Ideal for machinery operating in harsh temperatures
• Utilised in rotating and stationary machine interfaces
• Suitable for heavy-duty demanding robust sealing solutions
How does the garter spring improve sealing efficiency?
The garter spring maintains the necessary radial load on the sealing lip, ensuring optimal contact with the shaft. This consistent pressure reduces the likelihood of leakage, making it more effective in various operational conditions.
What temperature range can this seal reliably function in?
It operates effectively between -40°C and +100°C, with short periods reaching up to 120°C. This makes it suitable for applications exposed to temperature fluctuations.
Can this seal handle applications involving misalignment?
Yes, its design allows for some degree of misalignment, which simplifies installation and enhances longevity in dynamic environments where parts may not be perfectly aligned.
What are the advantages of using nitrile rubber for this seal?
Nitrile rubber is resistant to oils and greases, offering excellent sealing properties in challenging environments. It provides durability against wear and tear while maintaining flexibility across a wide temperature range.
Related links
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 10 mm
