SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 80 mm OD, 10 mm
- RS Stock No.:
- 266-9164
- Mfr. Part No.:
- 40X80X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$64.61
(exc. GST)
$71.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.461 | $64.61 |
*price indicative
- RS Stock No.:
- 266-9164
- Mfr. Part No.:
- 40X80X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 80mm Outside Diameter, Nitrile Rubber Seal - 40X80X10 HMS5 RG
This radial shaft seal is designed to create an effective seal between rotating and stationary components. It features an inner diameter of 40mm, an outer diameter of 80mm, and a thickness of 10mm. Constructed from nitrile rubber, this seal is suitable for various operating conditions and a range of industrial applications.
Features & Benefits
• High pumping rate enhances sealing efficiency
• Garter spring maintains optimal radial load
• Accommodates shaft misalignment for improved performance
• Permissible circumferential speed of 6.93m/s increases durability
• Complies with ISO 6194 and DIN 3760 standards
Applications
• Suitable for sealing in mechanical and electrical systems
• Utilised in assemblies that involve oil or grease lubrication
• Applied in rotating machinery to prevent leakage
• Effective for hydraulic systems that require reliable sealing
What is the permissible circumferential speed?
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 10 mm
