SKF Nitrile Rubber (NBR) Seal, 95 mm ID, 120 mm OD, 12 mm

Subtotal (1 pack of 5 units)*

$75.10

(exc. GST)

$82.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$15.02$75.10

*price indicative

RS Stock No.:
267-0395
Mfr. Part No.:
95X120X12 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

95mm

Product Type

Seal

Outside Diameter

120mm

Seal Type

Rotary Shaft Seal

Thickness

12mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 95mm Inside Diameter, 120mm Outside Diameter - 95X120X12 HMSA10 RG


This radial shaft seal by SKF features a nitrile rubber construction with an outside diameter of 95mm and an inside diameter of 120mm, designed for high performance and durability. The seal is ideal for industrial applications where efficient sealing against contamination is crucial.

Features & Benefits


• Rubber outside diameter with single sealing lip

• Garter spring for optimal sealing

• Non-contacting auxiliary lip for polluted environments

• High pumping rate for efficient performance

• Dust lip for contamination exclusion

Applications


• Ideal for sealing between rotating and stationary machine components

• Suitable for components in relative motion

• Designed for use in industrial applications requiring efficient sealing against contaminants

Can it accommodate misalignment?


Yes, this SKF radial shaft seal is designed to accommodate misalignment with ease.

Will it efficiently exclude contamination?


Yes, it features a dust lip for higher contamination exclusion, making it ideal for polluted environments.

Is it suitable for industrial applications?


-Yes, this radial shaft seal by SKF is specifically designed for industrial use, providing high performance and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy