SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 72 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$64.61

(exc. GST)

$71.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.461$64.61

*price indicative

RS Stock No.:
267-0319
Mfr. Part No.:
50X72X10 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Seal

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Nitrile Rubber, 72mm Outside Diameter - 50X72X10 HMSA10 RG


This radial shaft seal by SKF is a versatile sealing solution designed for machinery components in relative motion. With an inside diameter of 50mm and outside diameter of 72mm, this rotary shaft seal is made of durable nitrile rubber. Its high pumping rate and contamination exclusion with a dust lip make it ideal for industrial applications, providing reliable sealing against the shaft even in polluted environments.

Features & Benefits


• High pumping rate for efficient operation

• Dust lip for higher contamination exclusion

• Garter spring and auxiliary lip for improved sealing

• Accommodates misalignment for versatile application

Applications


• Suitable for use between rotating and stationary machine components

• Ideal for industrial machinery applications requiring reliable sealing

Can it withstand high pumping rates?


Yes, the seal is designed to handle high pumping rates efficiently.

Will it provide reliable sealing in polluted environments?


Yes, it is equipped with a dust lip for improved contamination exclusion.

Is this seal suitable for misalignment accommodation?


Yes, the garter spring design allows the seal to accommodate misalignment effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy