SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 62 mm OD, 8 mm
- RS Stock No.:
- 267-0248
- Mfr. Part No.:
- 45X62X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$52.04
(exc. GST)
$57.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.204 | $52.04 |
*price indicative
- RS Stock No.:
- 267-0248
- Mfr. Part No.:
- 45X62X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Rotary Shaft Seal, Radial Shaft Seal - 45X62X8 HMSA10 RG
This radial shaft seal by SKF features a rubber outside diameter and single sealing lip, ideal for use between rotating and stationary components. Designed to optimise sealing against the shaft, it offers high pumping rate, contamination exclusion, and can accommodate misalignment.
Features & Benefits
• Rubber outside diameter and single sealing lip
• Garter spring for optimal sealing
• Nitrile rubber sealing lip material
• High pumping rate and contamination exclusion with dust lip
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for sealing against shafts in polluted environments
• Accommodates misalignment for versatile applications
Can this seal accommodate misalignment?
Yes, this seal is designed to accommodate misalignment for various applications.
Will this seal provide high pumping rate?
Yes, it offers a high pumping rate for efficient sealing.
Is the sealing lip material durable?
The sealing lip material is made of nitrile rubber for long-lasting performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
