SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 60 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$47.40

(exc. GST)

$52.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.74$47.40

*price indicative

RS Stock No.:
266-9224
Mfr. Part No.:
45X60X8 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

45mm

Outside Diameter

60mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 45mm Inside Diameter, 60mm Outside Diameter - 45X60X8 HMSA10 RG


This radial shaft seal is designed for effective sealing between stationary and rotating components in machinery, ensuring reliable operation in various environments. With an inner diameter of 45mm and an outer diameter of 60mm, this rotary shaft seal is manufactured from high-quality nitrile rubber, making it suitable for applications involving oil and grease. Its thickness measures 8mm, ensuring a robust design to meet diverse operational needs.

Features & Benefits


• Enhanced contamination exclusion with a dust lip design

• Optimised sealing performance due to a garter spring

• Accommodates misalignment effectively for improved functionality

• High pumping rate contributes to reliable sealing under pressure

• Designed for a maximum circumferential speed of 7.41 m/s

Applications


• Used in automotive for reliable sealing solutions

• Suitable for industrial shaft seals in heavy machinery

• Effective in environments where contamination is a concern

• Ideal for usage in rotating equipment requiring a robust seal

• Utilised in various mechanical sealing solutions across different sectors

What is the sealing mechanism of this product?


The radial shaft seal features a conventional sealing lip made from nitrile rubber, which provides optimal sealing performance by engaging closely with the shaft, preventing leaks while accommodating minor misalignments.

How does the auxiliary lip enhance functionality?


The auxiliary lip aids in providing an additional layer of protection against contaminants, ensuring effective sealing even in polluted environments, thereby enhancing durability and performance.

What are the implications of operating temperatures on this seal?


The product can function within a temperature range of -40°C to +100°C, with brief exposure to 120°C. This range allows it to be used in various applications where temperature variations occur, ensuring reliability in extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy