SKF Nitrile Rubber (NBR) Radial Shaft Seal, 12 mm ID, 24 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$23.99

(exc. GST)

$26.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.399$23.99

*price indicative

RS Stock No.:
266-8869
Mfr. Part No.:
12X24X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

12mm

Outside Diameter

24mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 12mm Inside Diameter, 24mm Outside Diameter - 12X24X7 HMSA10 RG


This radial shaft seal provides a sealing Interface for rotary shafts in machinery, designed to prevent lubricant leakage and exclude contaminants during rotation. It is composed of a synthetic elastomer and is intended for use where a compact, rotary sealing element is required.

Features and Benefits:


• Constructed from nitrile rubber to resist common oils and greases
• Designed for rotary shaft applications to maintain dynamic sealing integrity
• 7 mm cross-section thickness for consistent radial contact
• Inner surface engineered to SIT on 12 mm shaft diameters for accurate fit
• Outer contour sized to fit 24 mm housing bores for secure retention

Applications


• Suitable for small motor shaft sealing and lubrication retention
• Used with gearbox outputs requiring Compact rotary Seals
• Ideal for replacement in bearings with matching bore and shaft sizes
• Can be used for light-duty pumps needing oil containment

What material properties affect chemical compatibility?


The elastomer is nitrile rubber which offers resistance to many oils and greases but may be affected by certain solvents and high‑aromatic fuels.

How should the part be located in the housing for correct operation?


It should be pressed so the outer diameter seats evenly within the bore and the sealing lip aligns concentrically with the rotating shaft.

What installation clearances are critical for performance?


A snug interference fit on the shaft and a firm press fit in the bore are required to maintain sealing and prevent extrusion.

How does the seal accommodate shaft misalignment or runout?


The flexible elastomer lip tolerates small radial runout and misalignment while preserving contact with the shaft.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy