SKF Nitrile Rubber (NBR) Seal, 12 mm ID, 25 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$25.69

(exc. GST)

$28.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.569$25.69

*price indicative

RS Stock No.:
266-8871
Mfr. Part No.:
12X25X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Seal

Outside Diameter

25mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 12mm Inside Diameter, 25mm Outside Diameter - 12X25X7 HMSA10 RG


This radial shaft seal is designed to efficiently seal between rotating and stationary components, preventing oil or grease leakage. The product features a nitrile rubber material which allows it to perform reliably across a temperature range of -40°C to +100°C. With dimensions of 12mm inside diameter and 25mm outside diameter, this robust sealing solution ensures longevity and effectiveness in various mechanical applications.

Features & Benefits


• Robust nitrile rubber construction enhances durability and performance

• Incorporates a garter spring to maintain consistent sealing pressure

• Designed to accommodate misalignment for versatile installation

• High pumping rate ideal for efficient lubrication management

• Auxiliary dust lip offers superior contamination exclusion

Applications


• Used in rotary requiring effective lubrication management

• Ideal for sealing in machinery operating under variable speeds

• Utilised in environments where oil or grease needs containment

• Compatible with various industrial , such as pumps and motors

What are the advantages of the rubber outside diameter in this seal?


The rubber outside diameter provides enhanced flexibility and adaptability, ensuring a tight fit within the housing bore. This design choice allows for effective sealing even when there is slight misalignment or movement between components.

How does the auxiliary lip improve sealing performance?


The non-contacting auxiliary lip helps to create a barrier against dirt and contaminants, enhancing the overall sealing effectiveness. This additional protection is crucial for maintaining the integrity of the seal in polluted environments, thus prolonging its lifespan.

What are the operational limits regarding temperature and speed?


The seal can function within a temperature range of -40°C to +100°C, with the capacity for short-term exposure up to 120°C. Its permissible circumferential speed reaches a maximum of 2.05 m/s, making it suitable for various industrial applications.

How does the seal accommodate varying shaft alignments?


Its design features allow for limited misalignment, meaning it can maintain effective sealing even if the shaft is not perfectly aligned. This characteristic ensures reliable operation in dynamic environments where movement is common.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy