SKF Nitrile Rubber (NBR) Radial Shaft Seal, 12 mm ID, 22 mm OD, 5 mm

Subtotal (1 pack of 10 units)*

$23.99

(exc. GST)

$26.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.399$23.99

*price indicative

RS Stock No.:
266-8861
Mfr. Part No.:
12X22X5 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

12mm

Outside Diameter

22mm

Seal Type

Rotary Shaft Seal

Thickness

5mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 12mm Inside Diameter, 22mm Outside Diameter - 12X22X5 HMS5 RG


This radial shaft seal provides a rotary sealing solution designed to prevent fluid leakage around rotating shafts in machinery. Made from nitrile rubber, it is intended for use where a resilient sealing lip is required to maintain system integrity under dynamic shaft movement.

Features and Benefits:


• Nitrile rubber composition resists common oils and greases
• Rotary design maintains contact with moving shafts to prevent leaks
• Thin cross-section reduces axial space requirement for Compact assemblies
• Robust lip geometry supports consistent sealing under rotation

Applications


• Suitable for small motor and gearbox sealing duties
• Ideal for pump shaft oil retention in Compact units
• Used with precision rotary assemblies in automation equipment
• Can be used for sealing shafts in hydraulic control components

What shaft diameter does this seal accommodate?


It fits a 12 mm shaft bore.

What external housing bore size is required for installation?


The housing should accept a 22 mm outer diameter.

How thick is the sealing element for axial clearance planning?


The seal has a thickness of 5 mm.

What material characteristics affect compatibility with fluids?


The seal is produced from NBR which provides resistance to many oils and greases.

Is this seal intended for static or dynamic sealing applications?


It is designed for rotary dynamic sealing around moving shafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy