SKF Nitrile Rubber (NBR) Seal, 15 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 266-8947
- Mfr. Part No.:
- 15X30X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.14
(exc. GST)
$26.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.414 | $24.14 |
*price indicative
- RS Stock No.:
- 266-8947
- Mfr. Part No.:
- 15X30X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 15mm Inside Diameter, 30mm Outside Diameter - 15X30X7 HMSA10 RG
This seal is specifically designed to operate effectively between rotating and stationary mechanical components. Its sturdy construction provides exceptional sealing capabilities in diverse environments, ensuring consistent functionality in both automation and mechanical sectors. With a temperature range of -40 to 100°C, this rotary shaft seal is a dependable option for applications demanding durability and resistance to extreme conditions.
Features & Benefits
• Integrated garter spring optimises sealing performance
• Accommodates misalignment during operation
• Handles high circumferential speeds up to 2.96m/s
• Single lip design ensures effective sealing and leak-free performance
Applications
• Suitable for both oil and grease
• Sealing between rotating shafts and stationary housings
• Applicable in various automation systems requiring effective sealing
• Suitable for environments with potential contamination from dirt
How does the garter spring improve sealing?
The garter spring maintains consistent pressure on the lip, ensuring a robust seal against the shaft, which significantly minimises the risk of leaks in varied applications.
Can it accommodate shaft misalignment?
Yes, the seal is designed to accommodate a degree of misalignment, enhancing its performance in dynamic settings where components may not always align perfectly.
What types of contaminants can it exclude?
This product features a specialised dust lip that enhances sealing against common contaminants, ensuring optimal performance in unclean environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
