SKF Nitrile Rubber (NBR) Seal, 9 mm ID, 22 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$23.47

(exc. GST)

$25.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.347$23.47

*price indicative

RS Stock No.:
267-0402
Mfr. Part No.:
9X22X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

9mm

Product Type

Seal

Outside Diameter

22mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 22mm Outside Diameter, Nitrile Rubber Seal - 9X22X7 HMSA10 RG


This seal is designed for various mechanical applications requiring an effective barrier against contamination and fluid leakage. As a rotary shaft seal, it is essential for maintaining machinery integrity, particularly in environments with oil, grease, and other contaminants. Its sealing capabilities play a significant role in ensuring long-lasting performance and efficiency in systems that depend on precise machinery operation.

Features & Benefits


• Made from nitrile rubber for durability and flexibility

• Metric design fits various mechanical configurations seamlessly

• Withstands wear, promoting longevity and reducing maintenance

Applications


• Applied in hydraulic systems to prevent leakage

• Utilised in motors and gearboxes for effective sealing

• Commonly found in pumps to enhance operational efficiency

• Suitable for compressors and other rotary

How does the material affect performance in extreme temperatures?


The nitrile rubber material offers effective sealing capabilities and maintains integrity within the specified temperature range, ensuring consistent performance in extreme conditions.

Can this seal be used in both oil and water applications?


It is primarily designed for oils and grease, but compatibility with specific fluids should be checked, as some may cause deterioration.

What methods exist for installing this type of seal?


Typically, it can be installed using standard hand tools. Ensure the installation surface is clean and smooth to prevent damage during fitting.

How can I tell if the seal is failing?


Indicators of oil leakage or visible wear around the seal perimeter may suggest it is failing and needs replacement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy