Wera Insulated Insulated Screwdriver, T40 Tip, 150 mm Blade VDE/1000V Approved, 262mm Overall
- RS Stock No.:
- 738-3431
- Mfr. Part No.:
- 05006179001
- Brand:
- Wera
Subtotal (1 unit)*
$34.38
(exc. GST)
$37.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 11 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.38 |
*price indicative
- RS Stock No.:
- 738-3431
- Mfr. Part No.:
- 05006179001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | T40 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | IEC 60900:2004, DIN EN 60900, VDE 0680/6, ISO 57680/6 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size T40 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Handle Material Bi-Material | ||
Standards/Approvals IEC 60900:2004, DIN EN 60900, VDE 0680/6, ISO 57680/6 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
167 i VDE Insulated screwdriver for TORX® screws
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
167 i VDE Insulated screwdriver for TORX® screws, TX 40 x 150 mm
Related links
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 262 mm Overall
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Knipex Insulated 262 mm Overall
- Bosch Standard 262 mm Overall
