Wera Insulated Screwdriver, PZ3 Tip, 150 mm Blade VDE/1000V Approved, 262mm Overall
- RS Stock No.:
- 123-0540
- Mfr. Part No.:
- 05006166001
- Brand:
- Wera
Subtotal (1 unit)*
$42.50
(exc. GST)
$46.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.50 |
*price indicative
- RS Stock No.:
- 123-0540
- Mfr. Part No.:
- 05006166001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Kraftform Plus VDE Pozidriv Screwdrivers (165i)
Precision insulated 1000V Pozidriv screwdrivers with Kraftform handles for excellent comfort and control.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Standards
IEC 60900
Related links
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- RS PRO Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- Knipex Insulated 150 mm Blade VDE/1000V Approved, 270 mm Overall
- Teng Tools Insulated 150 mm Blade VDE/1000V Approved, 275 mm Overall
- ITL Insulated Tools Ltd Insulated 150 mm Blade VDE/1000V Approved, 253 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 262 mm Overall
