Phoenix Contact Screwdriver, PZ3 Tip, 150 mm Blade VDE/1000V Approved, 262mm Overall
- RS Stock No.:
- 170-492
- Mfr. Part No.:
- 1212599
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$414.37
(exc. GST)
$455.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $414.37 | $41.437 |
*price indicative
- RS Stock No.:
- 170-492
- Mfr. Part No.:
- 1212599
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 262mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | VDE, IEC 60900:2004, EAC ID: RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 262mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals VDE, IEC 60900:2004, EAC ID: RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated Screwdriver is a versatile tool designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a 2-component grip with a non-slip design, making it comfortable and safe to use. The alloyed tool steel construction ensures durability and reliability, while meeting DIN/ISO standards. With approvals like EAC and VDE, this screwdriver is a must-have for professionals.
2-component grip with non-slip feature
Crosshead/Pozidriv/Supadriv output for versatility
Compact design for ease of handling
Dimensions of 26 mm width, 3 mm blade width
80 mm blade height for various tasks
Complies with DIN/ISO and IEC standards
Related links
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Phoenix Contact Phillips 150 mm Blade, 262 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 262 mm Overall
- Knipex Insulated 262 mm Overall
- Bosch Standard 262 mm Overall
