Wera Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 262mm Overall

Subtotal (1 unit)*

$30.43

(exc. GST)

$33.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$30.43

*price indicative

RS Stock No.:
266-5699
Mfr. Part No.:
05022731001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

VDE/1000V Approved

Yes

Tip Width

4 mm

Blade Length

100mm

Overall Length

262mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3160 i VDE Insulated screwdriver for slotted screws, stainless, 0.8 x 4 x 100 mm


The High quality Kraftform Plus VDE screwdriver out of stainless steel by Wera. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. The individual testing of the Kraftform Stainless VDE screwdrivers at 10,000 volts as per DIN EN 60900 (IEC 60900) ensures safe working with voltages of up to 1,000 volts. Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C. Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Insulated VDE stainless blades for secure work at 1,000 volts

Multi-component Kraftform handle for high working speeds and ergonomic screw driving

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against roll

Application:


Slotted screws Blade Insulated, individually tested as per IEC 60900 Design Conical edge, Laser tip, stainless steel for minimising rust Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.

Related links