Wera Insulated Screwdriver, PH3 Tip, 150 mm Blade VDE/1000V Approved, 262mm Overall

Subtotal (1 unit)*

$40.77

(exc. GST)

$44.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.77

*price indicative

RS Stock No.:
123-0536
Mfr. Part No.:
05006156001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Size

PH3

VDE/1000V Approved

Yes

Blade Length

150mm

Overall Length

262mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Kraftform Plus VDE Phillips Screwdrivers (162i)


Precision insulated 1000V Phillips screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones

Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer

Hard zones designed for full hand contact when driving for fast friction free working

Hexagon shoulder to avoid rolling

Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure

Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy