Phoenix Contact Screwdriver, PH3 Tip, 150 mm Blade VDE/1000V Approved, 262mm Overall
- RS Stock No.:
- 170-488
- Mfr. Part No.:
- 1212536
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$317.30
(exc. GST)
$349.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $317.30 | $31.73 |
*price indicative
- RS Stock No.:
- 170-488
- Mfr. Part No.:
- 1212536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900:2004, DIN/ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900:2004, DIN/ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated Screwdriver is designed for Phillips screws with Pozidriv and Phillips Recess screw head. It features a 2-component grip with a non-slip design, providing added comfort and grip. The alloyed tool steel construction ensures durability and reliability, meeting DIN/ISO and IEC standards. This screwdriver is ideal for both professional and DIY use.
VDE insulated for electrical safety
2-component grip with non-slip design
Durable alloyed tool steel construction
Meets DIN/ISO standards for quality
Approved by EAC and VDE for safety
Versatile for various screw heads
Related links
- Phoenix Contact Phillips 150 mm Blade, 262 mm Overall
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- RS PRO Phillips 150 mm Blade, 262 mm Overall
- CK Phillips 150 mm Blade 285 mm Overall
- Wiha Phillips 150 mm Blade 268 mm Overall
