Expert by Facom Screwdriver, 50 mm Blade, 205mm Overall

Subtotal (1 unit)*

$6.82

(exc. GST)

$7.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.82

*price indicative

RS Stock No.:
281-9097
Mfr. Part No.:
E160101
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Screwdriver Type

Standard

Product Type

Screwdriver

VDE/1000V Approved

No

Tip Width

2 mm

Blade Length

50mm

Overall Length

205mm

Handle Material

Ergonomic

Blade Material

Chrome Plated, Chrome Vanadium Steel

Standards/Approvals

ISO 2380-1-ISO2380-2

RoHS Status: Exempt

COO (Country of Origin):
FR
The Expert by Facom Screwdriver is designed for slotted head screws. This screwdriver constructed with round chrome plated blade in chrome vanadium steel. This screwdriver has tri material ergonomic comfortable and effective handle.

Sand blasted tip

Compliance to ISO 2380 1 and ISO 2380 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy