Wera Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 262mm Overall
- RS Stock No.:
- 266-5702
- Mfr. Part No.:
- 05022741001
- Brand:
- Wera
Subtotal (1 unit)*
$38.54
(exc. GST)
$42.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.54 |
*price indicative
- RS Stock No.:
- 266-5702
- Mfr. Part No.:
- 05022741001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 262mm | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 262mm | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals DIN EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3165 i PZ VDE Insulated screwdriver for Pozidriv screws, stainless, PZ 2 x 100 mm
The High quality Kraftform Plus VDE screwdriver out of stainless steel by Wera. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. The individual testing of the Kraftform Stainless VDE screwdrivers at 10,000 volts as per DIN EN 60900 (IEC 60900) ensures safe working with voltages of up to 1,000 volts. Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C. Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated VDE stainless blades for secure work at 1,000 volts
Multi-component Kraftform handle for high working speeds and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against roll
Application:
Suitable for Pozidriv screws Blade Insulated, individually tested as per IEC 60900 Design Laser tip, stainless steel for minimising rust Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
Related links
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved
- Wera Insulated 100 mm Blade ESD Safe VDE/1000V Approved, 205 mm Overall
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
