SAM Screwdriver, S1 Tip, 125 mm Blade, 247.9mm Overall

Subtotal (1 unit)*

$67.60

(exc. GST)

$74.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.60

*price indicative

RS Stock No.:
270-9810
Mfr. Part No.:
T-2P125-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

S1

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

125mm

Overall Length

247.9mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Chromium

Grip Style

Ergonomic

Height Safe

No

Non-Sparking

No

Standards/Approvals

NF ISO 8764-1, ISO 9001, NF ISO 8764-2, DIN 5264

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM S1 Phillip screwdriver has chrome plated blade with burnished tip. The immediate identification of the Philips tip because of the grey colour on the handle.

Ergonomic Bi material handle

Pattern N degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy