SAM Screwdriver, 125 mm Blade, 247.9mm Overall

Subtotal (1 unit)*

$29.29

(exc. GST)

$32.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.29

*price indicative

RS Stock No.:
221-2568
Mfr. Part No.:
T-2PH125
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard Screwdriver

VDE/1000V Approved

No

Blade Length

125mm

Overall Length

247.9mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 Philips hexagonal blade screwdriver has chromed blade and ergonomic bi-material handle and quick identification of the Philips impression of the grey colour on the handle.

It has sandblasted treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy