SAM Screwdriver, 6 mm Tip, 125 mm Blade, 247.9mm Overall
- RS Stock No.:
- 208-698
- Mfr. Part No.:
- T-2PZ125-FME
- Brand:
- SAM
Subtotal (1 unit)*
$66.11
(exc. GST)
$72.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.11 |
*price indicative
- RS Stock No.:
- 208-698
- Mfr. Part No.:
- T-2PZ125-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 6 mm | |
| Blade Length | 125mm | |
| Overall Length | 247.9mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 6 mm | ||
Blade Length 125mm | ||
Overall Length 247.9mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-2PZ125-FME
The SAM Outillage Pozidriv screwdriver combines innovation with practicality, making it indispensable for both professionals and DIY enthusiasts. The tool features a Pozidriv round blade that ensures a secure fit and minimizes slippage. Its ergonomic bi-material handle enhances grip and comfort, while the chrome-plated blade with a burnished tip offers durability and resistance to wear. Additionally, the screwdriver includes an anti-dropping clip from the FME range, improving safety by preventing accidental drops.
Ergonomic handle for optimal comfort during extended use
Chrome-plated blade for enhanced corrosion resistance
Anti-dropping clip for improved safety and prevention of tool loss
Burnished tip for better engagement and torque control
Related links
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Standard 247.9 mm Overall
- SAM Long Reach 125 mm Blade, 247.9 mm Overall
- SAM Rounded Blade 247.9 mm Overall
- SAM Ergonomic 247.9 mm Overall
- SAM Standard 125 mm Blade, 230 mm Overall
- SAM Standard 100 mm Blade, 212.6 mm Overall
