SAM Screwdriver, PZ2 Tip, 125 mm Blade, 247.9mm Overall

Subtotal (1 unit)*

$36.35

(exc. GST)

$39.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.35

*price indicative

RS Stock No.:
221-2574
Mfr. Part No.:
T-2PZHP125
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

PZ2

VDE/1000V Approved

No

Insulation

Insulated

Blade Length

125mm

Overall Length

247.9mm

Handle Material

Bi-Material

Grip Style

Moulded

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 Pozidriv screwdriver has chromed blade with sandblasted treated tip for better grip on the screw and better resistance to corrosion. It has ergonomic bi-material handle. It allows powerful tightening and loosening with a wrench. It has quick id

It has sandblasted treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy