SAM Screw Holding Screwdriver, 125 mm Blade, 220mm Overall
- RS Stock No.:
- 221-4990
- Mfr. Part No.:
- 267-P-1
- Brand:
- SAM
Subtotal (1 unit)*
$77.10
(exc. GST)
$84.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.10 |
*price indicative
- RS Stock No.:
- 221-4990
- Mfr. Part No.:
- 267-P-1
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screw Holding Screwdriver | |
| Screwdriver Type | Screw Holding Screwdriver | |
| Blade Length | 125mm | |
| Overall Length | 220mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screw Holding Screwdriver | ||
Screwdriver Type Screw Holding Screwdriver | ||
Blade Length 125mm | ||
Overall Length 220mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver for slotted screws has Chrome-vanadium steel blade. A sliding shank guide holds any shape of screw head on the screwdriver blade.
Convenient in case of difficult access
