Facom Screwdriver, PH2 Tip, 125 mm Blade, 125mm Overall
- RS Stock No.:
- 712-537
- Mfr. Part No.:
- BTP2X125
- Brand:
- Facom
Subtotal (1 unit)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.04 |
*price indicative
- RS Stock No.:
- 712-537
- Mfr. Part No.:
- BTP2X125
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| Handle Material | Rubber | |
| Blade Material | Chrome Steel | |
| Grip Style | Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
Handle Material Rubber | ||
Blade Material Chrome Steel | ||
Grip Style Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Philips Screwdriver features a round TPR grip with a round profile and TPR coating for enhanced grip under torque. It has color coding for quick and easy tip type identification and high-contrast printed size markings for tip size and bar length. The CNC-finished Durable tip ensures a precise fit and long life, while the shot-blasted matte tip improves grip.
Durable chrome silicon steel shank
Chrome plated finish for extended life
Color coding for quick and easy recognition of tip type
Related links
- SAM Phillips 125 mm Blade, 238 mm Overall
- Wera Phillips Screwdriver PH2 Tip 125 mm Overall
- Stanley Standard 125 mm Blade, 125 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Standard 125 mm Blade, 235 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Insulated 125 mm Blade VDE/1000V Approved, 245 mm Overall
- Facom Standard 125 mm Blade, 225 mm Overall
