CK Pozidriv, Slotted Screwdriver, PZ2, SL4 Tip
- RS Stock No.:
- 288-707
- Mfr. Part No.:
- T4930
- Brand:
- CK
Subtotal (1 unit)*
$131.13
(exc. GST)
$144.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.13 |
*price indicative
- RS Stock No.:
- 288-707
- Mfr. Part No.:
- T4930
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Electronic Screwdriver | |
| Product Type | Screwdriver | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | PZ2, SL4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Electronic Screwdriver | ||
Product Type Screwdriver | ||
Tip Type Pozidriv, Slotted | ||
Tip Size PZ2, SL4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
CK Electric Screwdriver with Torque Adjustment, PZ2 Tip Size, SL4 Tip Size - T4930
This screwdriver is designed for electronic work where precise screw engagement is required. It provides interchangeable Pozidriv and slotted tips suited to small fasteners, and is intended for use in electronics assembly and maintenance environments that demand controlled handling and reduced contamination risk.
Features and Benefits:
• PZ2 Pozidriv tip for accurate torque transfer
• SL4 slotted tip for fine single‑slot screws
• RoHS conformity supporting reduced hazardous substances
• SL4 slotted tip for fine single‑slot screws
• RoHS conformity supporting reduced hazardous substances
Applications
• Suitable for PCB repair and component adjustment
• Used with delicate electronic assemblies and enclosures
• Ideal for handling small screws in consumer electronics
• Used with delicate electronic assemblies and enclosures
• Ideal for handling small screws in consumer electronics
Which tip sizes are provided for varied electronic tasks?
The set includes a Pozidriv PZ2 tip and an SL4 slotted tip for accommodating common small screw heads.
How does the product address environmental material standards?
It conforms to RoHS requirements, indicating reduced use of restricted hazardous substances in its manufacture.
