SAM Screwdriver, S1 Tip, 100 mm Blade, 212.6mm Overall
- RS Stock No.:
- 270-9809
- Mfr. Part No.:
- T-1P100-FME
- Brand:
- SAM
Subtotal (1 unit)*
$56.80
(exc. GST)
$62.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.80 |
*price indicative
- RS Stock No.:
- 270-9809
- Mfr. Part No.:
- T-1P100-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | S1 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 212.6mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chromium | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 8764-1, DIN 5264, ISO 9001, NF ISO 8764-2 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size S1 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 212.6mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chromium | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals NF ISO 8764-1, DIN 5264, ISO 9001, NF ISO 8764-2 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM S1 Phillip screwdriver has chrome plated blade with burnished tip. The immediate identification of the Philips tip because of the grey colour on the handle.
Ergonomic Bi material handle
Pattern N degree 1
Related links
- SAM Standard 75 mm Blade, 212.6 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Standard 150 mm Blade, 279.6 mm Overall
- SAM Torx 100 mm Blade, 212.6 mm Overall
- SAM Standard 212.6 mm Overall
- SAM Ergonomic 100 mm Blade, 212.6 mm Overall
- SAM Long Reach 100 mm Blade, 212.6 mm Overall
- SAM Rounded Blade 212.6 mm Overall
