Teng Tools Insulated Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 188mm Overall
- RS Stock No.:
- 269-3177
- Mfr. Part No.:
- MDV862N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$31.97
(exc. GST)
$35.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.97 |
*price indicative
- RS Stock No.:
- 269-3177
- Mfr. Part No.:
- MDV862N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 188mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 2380 and IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 188mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals DIN 2380 and IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Teng Tools Insulated plus/minus type tip screwdriver used for slotted type heads. It features a two component handle and a black tip. This screwdriver is produced and tested according to the EN60900 standard. The Product is approved for live working up to 1000 volt AC.
Handle C
Insulated shaft type
Size PZ1
Related links
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190 mm Overall
- Vessel Torx 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Klein Tools Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 152 mm Overall
- ITL Insulated Tools Ltd Insulated 200 mm Blade VDE/1000V Approved, 280 mm Overall
- Bosch Cable Knife VDE/1000V Approved 51.5 mm Blade Stainless Steel
- Wera Insulated 80 mm Blade VDE/1000V Approved
