Bosch Cable Knife VDE/1000V Approved, 188mm Overall, 51.5 mm Blade Stainless Steel
- RS Stock No.:
- 673-914
- Mfr. Part No.:
- 1600A02NF6
- Brand:
- Bosch
Subtotal (1 unit)*
$44.71
(exc. GST)
$49.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.71 |
*price indicative
- RS Stock No.:
- 673-914
- Mfr. Part No.:
- 1600A02NF6
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cable Knife | |
| VDE/1000V Approved | Yes | |
| Blade Length | 51.5mm | |
| Overall Length | 188mm | |
| Handle Type | Ergonomic Grip | |
| Blade Material | Stainless Steel | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cable Knife | ||
VDE/1000V Approved Yes | ||
Blade Length 51.5mm | ||
Overall Length 188mm | ||
Handle Type Ergonomic Grip | ||
Blade Material Stainless Steel | ||
Series 1600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch VDE dismantling knife is an expertly designed tool crafted for professionals in trade and industry. Its insulated features ensure user safety, allowing the knife to be effectively employed for various dismantling tasks. Featuring an ergonomic design with a soft grip and thumb rest, it enhances user comfort during usage. The robust stainless steel blade offers longevity and reliable performance, making it an essential addition to any toolkit. Lightweight and easy to handle, this knife incorporates innovative features that prioritise both functionality and safety, showcasing Bosch's dedication to quality and user satisfaction.
Tested up to 10,000 volts and VDE-certified for safe use up to 1,000 volts according to DIN EN/IEC 60900
Constructed with a robust steel blade, ensuring enhanced durability for demanding tasks
Ergonomic design facilitates comfortable handling through a soft grip, thumb rest, and finger hook
Lightweight at only 0.086 kg, making it easy to use for prolonged periods without fatigue
Stainless steel blade material guarantees resistance to wear and longevity in performance
Optimised blade dimensions of 51.5 x 17 mm cater to diverse dismantling requirements
The plastic housing material combines strength with lightweight characteristics for ease of handling
Related links
- NWS Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- Proteus Equipment Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- RS PRO Cable Knife VDE/1000V Approved 44 mm Blade Stainless Steel
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Vessel Torx 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Gedore Cable Knife VDE/1000V Approved 50 mm Blade
