Teng Tools Insulated Screwdriver, PZ1 Tip, 81 mm Blade VDE/1000V Approved, 190mm Overall

Subtotal (1 unit)*

$33.36

(exc. GST)

$36.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.36

*price indicative

RS Stock No.:
269-3161
Mfr. Part No.:
MDV762N
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

PZ1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

81mm

Overall Length

190mm

Handle Material

Bi-Material

Blade Material

Steel

Standards/Approvals

DIN 2380 and IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools insulated screwdriver has reduced blade diameter (RBD) with integrated protective insulation. It has large diameter handle for excellent torque transmission and grip. Ergonomic handle design enables precise and fatigue-free working with type of drive marked at the end of the handle. Ultra-slim blade diameter yet with full mechanical and electrical safety allows recessed screws and spring elements to be accessed and actuated.

Steel bar resists bending and snapping

For use with slotted screws

TT-MV PLUS steel alloy for greater strength and material flexibility

Designed and manufactured to DIN 2380 and IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy