BETA Insulated Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 188mm Overall
- RS Stock No.:
- 616-727
- Mfr. Part No.:
- 1279MQ PZ1
- Brand:
- BETA
Subtotal (1 unit)*
$30.94
(exc. GST)
$34.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.94 |
*price indicative
- RS Stock No.:
- 616-727
- Mfr. Part No.:
- 1279MQ PZ1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Overall Length | 188mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Overall Length 188mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Insulated screwdriver for cross head Pozidriv screws is engineered for safe and precise electrical work up to 1000V. Its blade geometry ensures perfect coupling with screw heads, while the phosphate-coated tip resists oxidation and maintains sharp profiles. The ergonomic handle, inspired by racing tire treads, offers excellent grip and control even in demanding environments.
Insulated for electrical applications up to 1000V
Blade made from high performance alloy steel with silicon, chromium and vanadium
Matt chrome plated finish for corrosion resistance and reduced glare
Phosphate coated tip preserves geometry and ensures precise engagement
- RS Stock No. 8758788
- Mfr. Part No. 05006465001
Each
$37.49
- RS Stock No. 2693177
- Mfr. Part No. MDV862N
Each
$31.97
- RS Stock No. 1230786
- Mfr. Part No. 05022740001
Each
$25.58
- RS Stock No. 1230542
- Mfr. Part No. 05006190001
Each
$32.71
Related links
- BETA 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- BETA Cross Head Phillips 80 mm Blade VDE/1000V Approved, 187 mm Overall
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- BETA Multi-Test 80 mm Blade, 80 mm Overall
- Wera Precision 80 mm Blade VDE/1000V Approved, 177 mm Overall












