Vessel Torx Torx & Torx Plus Screwdriver, T10H Tip, 2.72 mm Blade VDE/1000V Approved, 188mm Overall
- RS Stock No.:
- 600-162
- Mfr. Part No.:
- 340TX T10H X80
- Brand:
- Vessel
Subtotal (1 unit)*
$15.76
(exc. GST)
$17.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.76 |
*price indicative
- RS Stock No.:
- 600-162
- Mfr. Part No.:
- 340TX T10H X80
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Torx | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T10H | |
| VDE/1000V Approved | Yes | |
| Blade Length | 2.72mm | |
| Overall Length | 188mm | |
| Handle Material | Elastomer Resin | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ball Grip | |
| Standards/Approvals | VDE, IEC60900 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Torx | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T10H | ||
VDE/1000V Approved Yes | ||
Blade Length 2.72mm | ||
Overall Length 188mm | ||
Handle Material Elastomer Resin | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ball Grip | ||
Standards/Approvals VDE, IEC60900 | ||
- COO (Country of Origin):
- JP
The Vessel Wood Compo screwdriver features a non-slip grip that remains effective even when used with oil-covered hands. Made with wood-resin, it offers the natural texture and feel of real wood, combining comfort with reliable performance.
Electroless nickel plated precise finish tip
For tamper-proof screws
Related links
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Vessel Torx 120 mm Blade VDE/1000V Approved, 246 mm Overall
- Bosch Cable Knife VDE/1000V Approved 51.5 mm Blade Stainless Steel
- Phoenix Contact 1-Piece Plier, 188 mm Overall VDE/1000V Approved
- Phoenix Contact Torx 80 mm Blade VDE/1000V Approved, 161 mm Overall
- BETA Torx 80 mm Blade, 188 mm Overall
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
