ITL Insulated Tools Ltd Insulated Screwdriver, PZ1 Tip, 75 mm Blade VDE/1000V Approved, 152mm Overall
- RS Stock No.:
- 911-1130
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$24.19
(exc. GST)
$26.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.19 |
*price indicative
- RS Stock No.:
- 911-1130
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 152mm | |
| Handle Material | Nylon 11 | |
| Blade Material | Steel | |
| Standards/Approvals | IEC60900, Category 'C', 1000V | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 152mm | ||
Handle Material Nylon 11 | ||
Blade Material Steel | ||
Standards/Approvals IEC60900, Category 'C', 1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available
Related links
- ITL Insulated Tools Ltd Insulated 152 mm Overall
- CK Insulated 75 mm Blade VDE/1000V Approved
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 150 mm Overall
- Bahco Standard 75 mm Blade VDE/1000V Approved, 197 mm Overall
- ITL Insulated Tools Ltd Insulated 200 mm Blade VDE/1000V Approved, 280 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 152 mm Overall
- Wiha Standard 152 mm Overall
- Penta Insulated 75 mm Blade VDE/1000V Approved
