BETA Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 269mm Overall
- RS Stock No.:
- 616-720
- Mfr. Part No.:
- 1274MQ 6,5X150
- Brand:
- BETA
Subtotal (1 unit)*
$41.56
(exc. GST)
$45.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.56 |
*price indicative
- RS Stock No.:
- 616-720
- Mfr. Part No.:
- 1274MQ 6,5X150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 269mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 269mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver for headless slotted screws is a specialized insulated tool designed for precision electrical work up to 1000V. Its blade geometry ensures perfect coupling with headless slotted screws, while the phosphate-coated tip maintains sharp profiles and resists oxidation. The matt chrome-plated finish and high-performance alloy steel construction deliver exceptional torsional and flexural strength.
Blade made from alloy steel with high silicon, chromium and vanadium content
Matt chrome plated finish for corrosion resistance and reduced glare
Phosphate coated tip preserves geometry and prevents oxidation
Tip design ensures precise fit with headless slotted screws
