Facom Standard Torx & Torx Plus Screwdriver, T10 Tip VDE/1000V Approved
- RS Stock No.:
- 268-6742
- Mfr. Part No.:
- ATX10X75VE
- Brand:
- Facom
Subtotal (1 unit)*
$59.18
(exc. GST)
$65.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.18 |
*price indicative
- RS Stock No.:
- 268-6742
- Mfr. Part No.:
- ATX10X75VE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T10 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Handle Material | New Chemical Resistant | |
| Grip Style | Bi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T10 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Handle Material New Chemical Resistant | ||
Grip Style Bi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver is tested at 10000 volts during 10 seconds at the end of the manufacturing process. It has new chemical resistant handle with power channel for higher torque transfer.
Bi-material grip
Related links
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Facom Standard, T20 Tip VDE/1000V Approved
- Facom Standard, T30 Tip VDE/1000V Approved
- Facom Standard, T10 Tip
- Facom Standard 100 mm Blade, 184 mm Overall
- Facom Standard 75 mm Blade, 184 mm Overall
- Facom Insulated 125 mm Blade VDE/1000V Approved
