Facom Standard Torx & Torx Plus Screwdriver, T20 Tip VDE/1000V Approved
- RS Stock No.:
- 268-6743
- Mfr. Part No.:
- ATX20X100VE
- Brand:
- Facom
Subtotal (1 unit)*
$52.72
(exc. GST)
$57.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $52.72 |
*price indicative
- RS Stock No.:
- 268-6743
- Mfr. Part No.:
- ATX20X100VE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T20 | |
| VDE/1000V Approved | Yes | |
| Handle Material | New Chemical Resistant | |
| Grip Style | Bi Material Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T20 | ||
VDE/1000V Approved Yes | ||
Handle Material New Chemical Resistant | ||
Grip Style Bi Material Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver is tested at 10000 volts during 10 seconds at the end of the manufacturing process. It has new chemical resistant handle with power channel for higher torque transfer.
Bi-material grip
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Bahco Standard 125 mm Blade VDE/1000V Approved, 247 mm Overall
- Wiha Standard 60 mm Blade VDE/1000V Approved, 160 mm Overall
- Facom Standard 275 mm Blade, 395 mm Overall
- Facom Standard, T20 Tip
- Facom Standard 150 mm Blade, 270mm Overall
- Facom Standard 100 mm Blade, 220 mm Overall
- Facom Standard, T10 Tip VDE/1000V Approved
