Wiha Standard Screwdriver, T9 mm Tip, 60 mm Blade, 171mm Overall
- RS Stock No.:
- 280-5810
- Distrelec Article No.:
- 180-30-819
- Mfr. Part No.:
- 27145
- Brand:
- Wiha
Subtotal (1 unit)*
$17.60
(exc. GST)
$19.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.60 |
*price indicative
- RS Stock No.:
- 280-5810
- Distrelec Article No.:
- 180-30-819
- Mfr. Part No.:
- 27145
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T9 mm | |
| Insulation | Uninsulated | |
| Blade Length | 60mm | |
| Overall Length | 171mm | |
| ESD Safe | Yes | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T9 mm | ||
Insulation Uninsulated | ||
Blade Length 60mm | ||
Overall Length 171mm | ||
ESD Safe Yes | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools ESD Screwdriver is an electrostatically conductive tools protect electronic components from damage. The unique Wiha handle-length concept for optimum balance of torque and control.
Based on IEC 61340-5-1 standard
For working on electrostatically sensitive components
Related links
- Wera Standard 60 mm Blade, 60 mm Overall
- Stanley Standard 30 mm Blade, 171 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
