Facom Standard Torx & Torx Plus Screwdriver, T10 Tip, 100 mm Blade, 184mm Overall
- RS Stock No.:
- 191-4045
- Mfr. Part No.:
- ATXRP10X75
- Brand:
- Facom
Subtotal (1 unit)*
$23.35
(exc. GST)
$25.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.35 |
*price indicative
- RS Stock No.:
- 191-4045
- Mfr. Part No.:
- ATXRP10X75
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T10 | |
| Blade Length | 100mm | |
| Overall Length | 184mm | |
| Handle Material | Bi-Material | |
| Blade Material | Silicon Carbon | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | Meets Tamper Resistant Torx Plus specifications | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T10 | ||
Blade Length 100mm | ||
Overall Length 184mm | ||
Handle Material Bi-Material | ||
Blade Material Silicon Carbon | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals Meets Tamper Resistant Torx Plus specifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom ATXRP - PROTWIST® Screwdriver for Torx Plus® Screws
- RS Stock No. 0418713
- Mfr. Part No. ATX10X75
Each
$27.35
- RS Stock No. 1231896
- Mfr. Part No. 05138268001
Each
$39.40
- RS Stock No. 1876972
- Mfr. Part No. BE-8910I
Each
$52.21
- RS Stock No. 1252131
- Mfr. Part No. 0-65-340
Each
$15.74
Related links
- Facom Standard 75 mm Blade, 184 mm Overall
- Facom Standard 75 mm Blade, 184 mm Overall
- Facom Standard 75 mm Blade, 184 mm Overall
- Wiha Standard 184 mm Overall
- BETA 75 mm Blade VDE/1000V Approved, 184 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- BETA 75 mm Blade VDE/1000V Approved, 184 mm Overall
- Facom Standard, T10 Tip











