Bahco Standard Torx & Torx Plus Screwdriver, T10 Tip, 75 mm Blade, 197mm Overall

Subtotal (1 unit)*

$52.21

(exc. GST)

$57.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.21

*price indicative

RS Stock No.:
187-6972
Mfr. Part No.:
BE-8910I
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Torx & Torx Plus Screwdriver

Tip Size

T10

Blade Length

75mm

Overall Length

197mm

Handle Material

3 Component (Soft Material)

Blade Material

Stainless Steel

Standards/Approvals

ISO 8764, DIN 5260

Screwdriver developed according to the scientific ERGO™ process

Screwdriver for TORX® head screws

Handle: 3-component handle, for maximum user comfort and force transmission

Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end

Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy