Facom Standard Torx & Torx Plus Screwdriver, T30 Tip VDE/1000V Approved
- RS Stock No.:
- 268-6744
- Mfr. Part No.:
- ATX30X125VE
- Brand:
- Facom
Subtotal (1 unit)*
$56.23
(exc. GST)
$61.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.23 |
*price indicative
- RS Stock No.:
- 268-6744
- Mfr. Part No.:
- ATX30X125VE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T30 | |
| VDE/1000V Approved | Yes | |
| Handle Material | Chemical Resistant Handle | |
| Grip Style | Bi Material Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T30 | ||
VDE/1000V Approved Yes | ||
Handle Material Chemical Resistant Handle | ||
Grip Style Bi Material Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver is tested at 10000 volts during 10 seconds at the end of the manufacturing process. It has new chemical resistant handle with power channel for higher torque transfer.
Bi-material grip
Related links
- Bahco Standard 175 mm Blade VDE/1000V Approved, 297 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Facom Standard, T10 Tip VDE/1000V Approved
- Facom Standard, T20 Tip VDE/1000V Approved
- Facom Standard 275 mm Blade, 395mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Insulated 125 mm Blade VDE/1000V Approved
