Bahco Standard Screwdriver, T10 Tip, 100 mm Blade VDE/1000V Approved, 222mm Overall

Subtotal (1 unit)*

$28.42

(exc. GST)

$31.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.42

*price indicative

RS Stock No.:
288-7887
Mfr. Part No.:
BE-8910S
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

T10

VDE/1000V Approved

Yes

Blade Length

100mm

Overall Length

222mm

Handle Material

Bi-Material

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

Star® Screwdrivers


Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded green at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy