Wera Insulated Screwdriver Blade, PH0 Tip, 154 mm Blade VDE/1000V Approved
- RS Stock No.:
- 123-0419
- Mfr. Part No.:
- 05003410001
- Brand:
- Wera
Subtotal (1 unit)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $9.84 |
*price indicative
- RS Stock No.:
- 123-0419
- Mfr. Part No.:
- 05003410001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Product Type | Insulated Screwdriver Blade | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154mm | |
| Insulation | Insulated | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Product Type Insulated Screwdriver Blade | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Blade Length 154mm | ||
Insulation Insulated | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 62 i
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for cross recess screws, Phillips
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 62 i, PH 0 x 154 mm
Related links
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved
