BETA Slotted Screwdriver, 150 mm Blade, 259mm Overall

Subtotal (1 unit)*

$30.78

(exc. GST)

$33.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$30.78

*price indicative

RS Stock No.:
234-5335
Mfr. Part No.:
1290INOX 5,5X150
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard Screwdriver

Product Type

Slotted Screwdriver

Blade Length

150mm

Insulation

Insulated

Overall Length

259mm

Blade Material

Polypropylene, 420 Stainless Steel

Height Safe

Yes

Grip Style

Bi Material Handle

Non-Sparking

Yes

Standards/Approvals

ISO 2380

RoHS Status: Exempt

The BETA screwdrivers for slotted head screws made of stainless steel. Tip size is 5.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

High resistance to corrosion. Outstanding mechanical characteristics.

Avoids improper rust.

Bimaterial handle with

Hard polypropylene core

Injected onto blade for safe anchorage.

Soft thermoplastic rubber coating.

AISI 420 stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy