BETA Slotted Screwdriver, 50 mm Blade, 146mm Overall
- RS Stock No.:
- 234-5331
- Mfr. Part No.:
- 1290INOX 2,5X50
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5331
- Mfr. Part No.:
- 1290INOX 2,5X50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Thickness | 400μm | |
| Tip Width | 2.5 mm | |
| Blade Length | 50mm | |
| Insulation | Insulated | |
| Overall Length | 146mm | |
| Blade Material | 420 Stainless Steel | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Thickness 400μm | ||
Tip Width 2.5 mm | ||
Blade Length 50mm | ||
Insulation Insulated | ||
Overall Length 146mm | ||
Blade Material 420 Stainless Steel | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws made of stainless steel. Tip size is 2.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
High resistance to corrosion. Outstanding mechanical characteristics.
Avoids improper rust.
Bimaterial handle with
Hard polypropylene core
Injected onto blade for safe anchorage.
Soft thermoplastic rubber coating.
AISI 420 stainless steel
