BETA Slotted Screwdriver, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 234-5332
- Mfr. Part No.:
- 1290INOX 3X75
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5332
- Mfr. Part No.:
- 1290INOX 3X75
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Blade Material | 420 Stainless Steel | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Blade Material 420 Stainless Steel | ||
Height Safe Yes | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws made of stainless steel. Tip size is 3mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
High resistance to corrosion. Outstanding mechanical characteristics.
Avoids improper rust.
Bimaterial handle with
Hard polypropylene core
Injected onto blade for safe anchorage.
Soft thermoplastic rubber coating.
AISI 420 stainless steel
Related links
- BETA Multi-Test 171 mm Overall
- BETA Standard 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- BETA Slotted 178 mm Overall
