BETA Slotted Screwdriver, 50 mm Blade, 150mm Overall
- RS Stock No.:
- 234-5098
- Mfr. Part No.:
- 1260 2,5X50
- Brand:
- BETA
Subtotal (1 unit)*
$13.94
(exc. GST)
$15.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $13.94 |
*price indicative
- RS Stock No.:
- 234-5098
- Mfr. Part No.:
- 1260 2,5X50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Insulation Insulated | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 50mm Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 150mm
