BETA Screwdriver, 150 mm Blade, 259mm Overall
- RS Stock No.:
- 234-5328
- Mfr. Part No.:
- 1290HS 5,5X150
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5328
- Mfr. Part No.:
- 1290HS 5,5X150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 259mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 259mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws H-SAFE with H-SAFE tethered system. Tip size is 5.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 259mm
