BETA Slotted Screwdriver, 100 mm Blade, 196mm Overall
- RS Stock No.:
- 234-5334
- Mfr. Part No.:
- 1290INOX 4X100
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5334
- Mfr. Part No.:
- 1290INOX 4X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Slotted Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 196mm | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Slotted Screwdriver | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 196mm | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws made of stainless steel. Tip size is 4mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
High resistance to corrosion. Outstanding mechanical characteristics.
Avoids improper rust.
Bimaterial handle with
Hard polypropylene core
Injected onto blade for safe anchorage.
Soft thermoplastic rubber coating.
AISI 420 stainless steel
Related links
- BETA Standard 196 mm Overall
- BETA Multi-Test 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Slotted 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
